HARTING 09565617700
D-Sub Connector, Male, Wt 14.20 g, Contact Material Copper Alloy, D-Sub Series
Mfr. Part #: 09565617700 / RS Stock #: 70427779
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$15.06
250
$13.85
500
$12.05
1000
$10.54
2500
$9.03
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Copper Alloy
Contact Plating
Noble Metal Over Ni Mating side ; Sn Over Ni Termination Side
Contact Resistance
20 mOhms
Gender
Male
Insulation Resistance
5,000,000,000 ohm
Number of Contacts
78
Size
D-Sub 5 in
Termination
Wave Soldering
Type
Plug
Weight
14.200 g
Overview
HARTING - D-Sub Subminiature D connectors :
In line with this strategic course, the Harting D-Sub connectors provide universal solutions for specific user applications. A consistent, ongoing innovation process ensures that users of Harting’s continuously expanding D-Sub product range always benefit from the latest interface technology. Harting Connectivity & Networks generates solutions throughout the triad of Installation Technology, Device Connectivity, and Smart Network Infrastructure for all automation lifelines - namely data, signals and power.
Features:
MVB, WTB, CAN, Profibus, RS232 interfaces
Available in multiple termination techniques
The proper contact coating to suit any requirement
Standard, Power, coaxial, IP 67 and filter
D-sub standard, waterproof, mixed and D-Sub filter
In line with this strategic course, the Harting D-Sub connectors provide universal solutions for specific user applications. A consistent, ongoing innovation process ensures that users of Harting’s continuously expanding D-Sub product range always benefit from the latest interface technology. Harting Connectivity & Networks generates solutions throughout the triad of Installation Technology, Device Connectivity, and Smart Network Infrastructure for all automation lifelines - namely data, signals and power.
Features: