HARTING 09455450028
HARTING Push PullSeries, RJ45/USB Housing for use with HIFF Inserts
Mfr. Part #: 09455450028 / RS Stock #: 70104364
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Series
har-port Series
Overview
Harting Cat6A PushPull RJ45 10G Gigalink Connectors
Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that use PushPull locking technology to IEC 61076-3-106 variant 4. This PushPull RJ45 Gigalink connector has a 1/10GBit, 10/100Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles. The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 Vac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.
Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that use PushPull locking technology to IEC 61076-3-106 variant 4. This PushPull RJ45 Gigalink connector has a 1/10GBit, 10/100Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles. The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 Vac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.