HARTING 09400480311
Connector, Power, Heavy Duty, BULKHEAD MOUNTING METAL SCRW LCKING
Mfr. Part #: 09400480311 / RS Stock #: 70730184
Price
Qty.
Standard Price
1
$437.28
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Industrial Connectors Han
Mounting Type
Panel Mount
Overview
HARTING Industrial Connectors Han Family - Han HPR Series Hoods, Housings & Accessories:
A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilize Han Modular components. Die cast aluminum construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Features:
Type: Toggle locking screw
Suitable for: Han® 6/10/16/24 HPR, Han® 3 A and Han-Compact®
Black epoxy finished aluminum shell
NBR sealing
Temperature range -40 to +125° C
Approvals, UL50, NEMA Type 4/4X/1
A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilize Han Modular components. Die cast aluminum construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Features: