HARTING 09350006105
Heavy Duty, Han P Male Contact AWG 18, 1.0mm2, Silver, Han PushPull Series
Mfr. Part #: 09350006105 / RS Stock #: 70741930
Price
Qty.
Standard Price
100
$2.54
500
$2.34
1000
$2.03
2000
$1.78
5000
$1.52
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Industrial Connectors Han
Overview
HARTING ix Industrial Series — Cable Assemblies Type A — RJ45 / Type B — PVC | System Cable:
The HARTING ix Industrial is our answer to the challenges that will be presented by Industry 4.0 and the IoT. Successful miniaturization ensures the HARTING ix Industrial will be a top performer in your application. The ix Industrial interface demonstrates its capabilities in Industrial Ethernet (type A) as well as in signals and serial BUS systems (type B). The new HARTING ix Industrial connector is a clear commitment to miniaturization. Standardized according to IEC 61076-3-124, this connector sets a new benchmark for modularization and digitization: one form factor, two mating faces – with type A for Ethernet and type B for signals and serial BUS systems. The ix Industrial® provides you with a solution today that ensures your investment into the future.
System Features:
30% smaller than conventional M12 connectors
100 Mbit/s Cat5 Fast Ethernet IEEE 802.3
Robust design per IP67
Shielded solution
PoE capable
Supports PROFINET
Type A Features:
Pre-assembled on both sides
Connector 1: HARTING ix Industrial Type A
Connector 2: RJ45
Type of cable: Copper cable (round)
Type B Features:
Pre-assembled on both sides
Pre Connector 1: HARTING ix Industrial Type B
Pre Connector 2: HARTING ix Industrial Type B
Pre Type of cable: Copper cable (round)
The HARTING ix Industrial is our answer to the challenges that will be presented by Industry 4.0 and the IoT. Successful miniaturization ensures the HARTING ix Industrial will be a top performer in your application. The ix Industrial interface demonstrates its capabilities in Industrial Ethernet (type A) as well as in signals and serial BUS systems (type B). The new HARTING ix Industrial connector is a clear commitment to miniaturization. Standardized according to IEC 61076-3-124, this connector sets a new benchmark for modularization and digitization: one form factor, two mating faces – with type A for Ethernet and type B for signals and serial BUS systems. The ix Industrial® provides you with a solution today that ensures your investment into the future.
System Features:
Type A Features:
Type B Features: