Location: 
All Products

HARTING 09330242601

HARTING - 09330242601 - Insert;  500 V;  16 A;  Male;  24;  RoHS Compliant;  24 B Product Size View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING Insert; 500 V; 16 A; Male; 24; RoHS Compliant; 24 B Product Size
Mfr. Part#:
09330242601

Allied Stock#: 70104561

 RoHS Compliant Part

 
View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$24.88 (Each)
1$24.880
10$22.640
25$20.330
50$18.770
100$17.430
Availability

416 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand Family: Han
Brand/Series: Han E Series
Contact Configuration: 24+Gnd
Current Rating: 16 A
Gender: Male
Length, Overall: 111 mm
Number of Contacts: 25
Number of Poles: 24 Pole
Number of Rows: 2
Primary Type: Industrial
Product Size: 24 B
Standards: RoHS Compliant
Termination: Screws
Type: Insert Plug
Voltage Rating: 500 V

Overview

Male Insert, 500 V Voltage Rating, 16 A Current Rating
  • RoHS Compliant
    Han E/ES/ESS, Han E AV/ES AV series. 24 poles. Screw termination with wire protection.