Location: 
All Products

HARTING 09330102701

HARTING - 09330102701 - Power Connector Insert;  Female;  10 View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING Power Connector Insert; Female; 10
Mfr. Part#:
09330102701

Allied Stock#: 70104558

 RoHS Compliant Part

 
View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$15.10 (Each)
1$15.100
5$14.500
25$13.740
50$11.780
Availability

118 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand Family: Han
Brand/Series: Han E Series
Contact Configuration: 10+Gnd
Current Rating: 16 A
Gender: Female
Length, Overall: 64 mm
Mounting Hole Size: 3.3 mm
Number of Contacts: 11
Number of Poles: 10 Pole
Number of Rows: 2
Primary Type: Industrial
Termination: Screws
Type: Insert Socket
Voltage Rating: 500 V

Overview

Han E Female Insert with Panel Cut Out
  • Female gender
    Han E inserts with M3 x 10 screw size.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.