Location: 
All Products

HARTING 09300160421

HARTING - 09300160421 - Hood;  Metal;  93.5 mm L x 57 mm W x 92 mm H;  Two Lever;  RoHS Compliant View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING Hood; Metal; 93.5 mm L x 57 mm W x 92 mm H; Two Lever; RoHS Compliant
Mfr. Part#:
09300160421

Allied Stock#: 70104679
 

Resources

View 09300160421 Datasheet Datasheet

View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$30.28 (Each)
1$30.280
5$29.070
25$27.550
50$23.620
Availability

180 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Han
Brand/Series: Han Series
Dimensions: 93.5mm L x 57mm W x 92mm H
Lock Type: Two Lever
Material: Metal
Primary Type: Industrial Rectangular
Size: 16B
Standards: RoHS Compliant
Type: Base, Surface Mount

Overview

Hood, Metal Material, Two Lever Lock Type
  • RoHS Compliant
    High construction type. 16 B hood size.