Location: 
All Products

HARTING 09210153001

HARTING - 09210153001 - Insert;  250 V;  10 A;  Male;  15;  RoHS Compliant;  Han D,  Han D AV Series View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING Insert; 250 V; 10 A; Male; 15; RoHS Compliant; Han D, Han D AV Series
Mfr. Part#:
09210153001

Allied Stock#: 70104575

 RoHS Compliant Part

 
View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$15.99 (Each)
1$15.990
5$15.350
25$14.550
50$12.470
100$10.390
Availability

281 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand Family: Han
Brand/Series: Han D Han D AV Series
Contact Configuration: 15+Gnd
Current Rating: 10 A
Gender: Male
Length, Overall: 56.5 mm
Mounting Hole Size: 3.3 mm
Number of Contacts: 16
Number of Poles: 15 Pole
Number of Rows: 3
Primary Type: Industrial
Product Size: 10 A
Standards: RoHS Compliant
Termination: Crimp
Type: Insert Plug
Voltage Rating: 250 V

Overview

Male Insert, 250 V Voltage Rating, 10 A Current Rating
  • RoHS Compliant
    Han D, Han D AV series. 15 poles. Crimp termination.