Location: 
All Products

HARTING 09195406914

HARTING - 09195406914 - SEK 19 Series,  2.54mm Pitch 40 Way 2 Row Straight PCB Header,  Solder Termination
Image may be a representation.
See specs for product details.

HARTING SEK 19 Series, 2.54mm Pitch 40 Way 2 Row Straight PCB Header, Solder Termination
Mfr. Part#:
09195406914

Allied Stock#: 70449144

 RoHS Compliant Part

 

Resources

View 09195406914 Datasheet Datasheet

View More from HARTING >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.14 (Each)
1$5.140
5$4.940
10$4.680
25$4.270
50$3.600
100$3.090
Availability

0 can ship immediately.

14 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SEK Series

Overview

High Temperature Headers
A range of the High Temperature Harting SEK SMC Board Connector Headers with short levers and a pin length of 2.9 mm. The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.