Location: 
All Products

HARTING 09160423101

HARTING - 09160423101 - Power Connector Insert;  Female;  42 View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING Power Connector Insert; Female; 42
Mfr. Part#:
09160423101

Allied Stock#: 70104568
 
View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$23.72 (Each)
1$23.720
5$22.770
25$21.590
50$18.500
Availability

248 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand Family: Han
Brand/Series: Han DD Series
Contact Configuration: 42+Gnd
Current Rating: 10 A
Gender: Female
Length, Overall: 64 mm
Mounting Hole Size: 3.3 mm
Number of Contacts: 43
Number of Poles: 42 Pole
Number of Rows: 6
Primary Type: Industrial
Termination: Crimp
Type: Insert Socket
Voltage Rating: 250 V

Overview

Female Connector Insert, 42 Number of Poles
  • Female gender
    Female connector insert with M3 x 10 screw size.