Location: 
All Products

HARTING 09120084751

HARTING - 09120084751 - IP65,  IP67 Black Surface Mount 5P Industrial Power Socket,  Rated At 16A,  600 V
Image may be a representation.
See specs for product details.

HARTING IP65, IP67 Black Surface Mount 5P Industrial Power Socket, Rated At 16A, 600 V
Mfr. Part#:
09120084751

Allied Stock#: 70448872

 RoHS Compliant Part

 

Resources

View 09120084751 Datasheet Datasheet

View More from HARTING >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$92.68 (Each)
1$92.680
5$85.270
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Han
Brand/Series: Han Power Series

Overview

Han-Power® T with 3 x Han® Q 5/0
Han-power® T industrial power socket with 3 Han® Q 5/0 features one connection for power input, one for power output and one for the device. The Han-Power® T has 5 contacts in total per connector, power (4) and signal (1), as well as an earth, with a 16A current capacity. The Han-Power® T is a power bus system that allows multiple consuming devices to be connected to one cable line while still complying with national and international standards. It is also backwards compatible with existing and standardized interfaces.