HARTING 09120053001
Rectangular Plug Insert, 5+PE, 3A, 14-20AWG, Crimp, 600V, 16A, Han Q Series
Mfr. Part #: 09120053001 / RS Stock #: 70104007
Price
Qty.
Standard Price
1
$10.91
5
$10.04
10
$9.11
50
$8.40
100
$7.86
500
$7.42
1000
$6.76
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Gray
Current Rating
16 A
Family Name
Industrial Connectors Han
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
5 ; 1 PE
Number of Rows
3
Operating Temperature
-40 to 125 °C
Overall Length
21 mm
Product Header
Male Insert Connector
Size
3A A
Termination
Crimp
Type
Plug Insert
Voltage Rating
600 V
Wire Size
14-20 AWG
Overview
HARTING Industrial Connectors Han Family - Han Q Series of Compact Connectors & Inserts for Han-Yellock:
These Han Q Series are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier.
NOTE*** These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarized to prevent the possibility of a wrong connection.
Features:
Crimp, Axial Screw or Han-Quick Lock termination
Material (insert): Polycarbonate
Material (contacts): Copper alloy
Surface (contacts): Silver-plated
Approvals:
IEC 61984, EN 60664-1
DNV GL
UL / CSA
CSA-C22.2 No. 182.3 PVVA8.E318390
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
UL 2237 PVVA2.E318390
These Han Q Series are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier.
NOTE*** These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarized to prevent the possibility of a wrong connection.
Features:
IEC 61984, EN 60664-1
DNV GL
UL / CSA
CSA-C22.2 No. 182.3 PVVA8.E318390
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
UL 2237 PVVA2.E318390