HARTING 09061486901
Connector Gds A-D Series 5 mm 87.5 mm L x 14.8 mm W x 22.1 mm H 48 IEC
Mfr. Part #: 09061486901 / RS Stock #: 70103902
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.55
5
$8.79
10
$7.64
20
$6.69
50
$5.73
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Body Style
R/A Solder Pin
Current Rating
6 A
Mounting Hole Size
0.05 in
Number of Contacts
48
Number of Rows
3
Overall Length
93.9 mm
Pin Length
3 mm
Pin Spacing
2.54 mm
Primary Type
DIN 41612 ; Eurocard
Product Header
Printed Board Connector
Standards
IEC 60603-2
Termination
Solder
Type
Plug
Overview
Gds A-F Series Connector, 48 Contact
R/A solder pin
It is a male type.
It is a male type.