HARTING 09000005158
Cable Gland, Wt 10.76 g, Black
Mfr. Part #: 09000005158 / RS Stock #: 70735572
Price
Qty.
Standard Price
1
$12.13
5
$11.16
10
$9.70
20
$8.49
50
$7.28
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Cable Gland
Family Name
Han-Modular Family
For Use With
Cable To Cable Housing ; Hoods
Size
21PG AWG
Weight
10.760 g
Overview
HARTING Han-Modular Family - Han-Compact Series of Compact Hoods & Housings:
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
NOTE*** The Han® Compact housing assembly is specifically designed to accommodate the one module ’insert’. This assembly is ’stand-alone’ in terms of that the individual components of the assembly are not compatible with others in the Harting standard series.
Features:
The mount-on housing serves to accommodate a module directly
Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
Single or Double locking lever
Used with Han-Compact® half cable gland
Degree of protection acc. to IEC 60529: IP65
Degree of protection acc. to UL 50, 12, 4
Flammability acc. to UL 94: V-0
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
NOTE*** The Han® Compact housing assembly is specifically designed to accommodate the one module ’insert’. This assembly is ’stand-alone’ in terms of that the individual components of the assembly are not compatible with others in the Harting standard series.
Features: