Location: 
All Products

HARTING 02050002513

HARTING - 02050002513 - DIN 41612,  2050002513 Series Number DIN41612 Conn,  Female,  Crimp 28 to 20 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING DIN 41612, 2050002513 Series Number DIN41612 Conn, Female, Crimp 28 to 20 AWG
Mfr. Part#:
02050002513

Allied Stock#: 70428006

 RoHS Compliant Part

 

Resources

View 02050002513 Datasheet Datasheet

View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$0.770 (Each)
1$0.770
5$0.740
10$0.700
25$0.600
100$0.500
500$0.460
Availability

58 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: harbus64 Series

Overview

Despite numerous new bus systems based on the rapid changes in chip technology, VMEbus systems offer significant advantages such as their robustness, reliability and increased availability of processor, memory and I/O cards. With the increase in processing speeds and data transmission rates, 3 row DIN 41612 connectors have reached their limit, so the VME standard needs to be enhanced further. When VME architecture was increased from 8-bit to 64-bit and data transmission rates up to 160 Mbyte/s (VME 64x), Harting introduced harbus64 with 160 pins. This Eurocard connector is 100% backwards compatible to existing 3 row connectors with 96 contacts, therefore old can plug into new.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.