Hammond Power Solutions PH750SP
Transformer 750VA 208/416VAC Primary 120/240VAC 6.25/3.13A Secondary Imperator
Mfr. Part #: PH750SP / RS Stock #: 70814983
Price
Qty.
Standard Price
1
$389.62
3
$358.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
208 VAC ; 416 VAC ; 200 VAC ; 400 VAC ; 190 VAC ; 380 VAC
Needed Voltage
120 VAC ; 240 VAC ; 115 VAC ; 230 VAC ; 110 VAC ; 220 VAC
Power Rating
750 VA
Primary Type
Industrial Transformer
Primary Voltage
208 (200, 190)/416 (400, 380) VAC
Secondary Current
6.25/3.13 A
Secondary Voltage
120 (115, 110)/240 (230, 220) VAC
Type
Control Transformer
UPC Code
803423020019
Overview
The HPS Imperator’s unique terminal block design allows for the quick and easy installation of standard secondary or optional primary 13/32” x 1 1/2” midget/type CC fuse clips on every unit. This is the simplest and most inexpensive fusing installation provided on any industrial control transformer in the market today.