Location: 
All Products

Hammond Power Solutions PH750MQMJ

Hammond Power Solutions - PH750MQMJ - Transformer,  control,  pri:240/480VAC,  sec:120/240VAC,  750VA,  6.25/3.13A View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Power Solutions Transformer, control, pri:240/480VAC, sec:120/240VAC, 750VA, 6.25/3.13A
Mfr. Part#:
PH750MQMJ

Allied Stock#: 70191726

 RoHS Compliant Part

 
View More from Hammond Power Solutions >>
Pricing (USD) & Availability
Standard Pricing
$148.72 (Each)
1$148.720
10$141.290
15$134.220
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HPS Imperator Series
Configuration: Encapsulated
Current, Secondary: 6.25/3.13 A
Dimensions: 6.69" L x 5.13" W x 4.31" H
Frequency: 50/60 Hz
Mounting Hole Size: 4.38, 4.31 "
Mounting Type: Panel Mount
Number of Outlets: 2
Phase: 1
Power Rating: 750 VA
Standards: cULus, CE
Temperature, Operating: +80 °C
Termination: Screw Terminals
Type: Control
Voltage, Primary: 240/480 VAC
Voltage, Secondary: 120/240 VAC

Overview

The HPS Imperator® Series is a unique innovative and compact design that provides the ideal solution for any industrial control application and will change the way the industrial machine tool industry looks at the control transformer. The HPS Imperator®'s unique terminal block design (patent pending) allows for the quick and easy installation of standard secondary or optional primary 13⁄32" × 11⁄2" midget/type CC fuse clips on every unit.
The windings and internal terminations of the HPS Imperator® are encapsulated which protects them from moisture, dirt and other airborne contaminants. The custom molded coil covers with their unique ‘fin shaped’ design combine superior transformer cooling properties with a clean bold look.

Features:
  • 600V Class, Machine Tool Rated Industrial Control Transformers
  • Eleven Standard Multi-Primary and Secondary Voltage Groups, Special Voltages Available — Contact Your Local Allied Sales Representative
  • 50/60 Hertz (60Hz on PH***AJ and PH***AR)
  • VA Range From Up to 50 to 5000, Special VA Sizes Available — Contact Your Local Allied Sales Representative
  • Superior Insulation System
    50-150 VA, Temperature Rise 55°C, Insulation Class 105°C
    250-1500 VA, Temperature Rise 80°C, Insulation Class 130°C
    2000-5000 VA, Temperature Rise 115°C, Insulation Class 180°C
  • Constructed with High Quality Silicon Steel Laminations That Provide Optimum Performance and Reliability
  • Mounting Feet — Made of Heavy Steel and Welded or Bolted to the Core
  • Termination — Combination Slot/Philips #6 Screw, Complete with SEMS Washer (Suitable for 18 AWG to 14 AWG Solid or 14 AWG Stranded Wire)
  • Standard SEMS Washers — Supplied on All Units Up to and Including 1500 VA (Excluding PH750PG, PH1000PG, PH750MLI, PH1000MLI)
  • Optional Finger Safe Terminal Covers Available on All Units Up to and Including 1500 VA
  • cULus Listed (Approved for U.S. and Canada)
  • CE Mark Standard on All Molded Units Up to and Including 1500 VA (Excluding PH***AJ and PH***AR)
  • LIFETIME Warranty (Limited)
  • RoHS Compliant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.