Hammond Power Solutions PH500AJ
Transformer 500VA 600VAC Primary 120/240VAC 4.17/2.08A Secondary HPS Imperator
Mfr. Part #: PH500AJ / RS Stock #: 70191877
Price
Qty.
Standard Price
1
$291.60
5
$271.19
10
$262.44
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
550 V ; 600 V ; 575 V
Configuration
Encapsulated
Frequency
60 Hz
Needed Voltage
120 VAC ; 240 VAC ; 115 VAC ; 230 VAC ; 110 VAC ; 220 VAC
Power Rating
500 VA
Primary Type
Industrial Transformer
Primary Voltage
600 (575, 550) VAC
Secondary Current
4.17/2.08 A
Secondary Voltage
120 (115, 110)/240 (230, 220) VAC
Type
Control Transformer
UPC Code
803423019587
Overview
The HPS Imperator’s unique terminal block design allows for the quick and easy installation of standard secondary or optional primary 13/32” x 1 1/2” midget/type CC fuse clips on every unit. This is the simplest and most inexpensive fusing installation provided on any industrial control transformer in the market today