Hammond Power Solutions M1PC010LESF7
PWRPLUS 1PH 10KVA 480-240/120 STAINLESS STEEL
Mfr. Part #: M1PC010LESF7 / RS Stock #: 70229430
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,417.37
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
480 VAC
Capacity
10 kVA
Configuration
NEMA Encapsulated
Enclosure Type
Enclosed
Frequency
60 Hz
Mounting Type
Panel Mount
Needed Voltage
120 VAC ; 240 VAC
Phase
1 Phase
Power Rating
10 kVA
Primary Type
Industrial Transformer
Primary Voltage
480 VAC
Secondary Voltage
120/240 VAC
Standards
NEMA, ANSI, & OSHA
Type
Distribution Transformer
UPC Code
803423115265
Weight
210 lb
Overview
HPS PowerPlus™ is a convenient pre-wired power center that saves you time, money and space. HPS PowerPlus™ combines a pre-wired primary breaker, secondary power panel, and dry-type shielded transformer in a Type 3R enclosure. Simply add the required secondary breaker and you effortlessly have a power center that is ready for indoor or outdoor use!
Features:
Single-Phase, 60 Hz Frequency
Ratings Include: 5, 7.5, 10, 15, 25 kVA
480 Primary, 120/240 Secondary
Shielded Transformer
Pad-Lockable Hinged Cover
180° Insulation Class
115° Temperature Rise
Primary Taps: 2-5% FCBN
Meets NEMA, ANSI and OSHA Standards
Type 3R Indoor/Outdoor Enclosure with Conduit Knockouts
Optional 316 Stainless Steel Enclosure Available
15-Year Limited Warranty on Transformer
1-Year Limited Warranty on Mini Power Center
Wall Mounting
Benefits:
The shielded transformers are encapsulated for general-purpose indoor or outdoor use within a variety of environments.
An electrostatic shield is placed between the primary and secondary winding and grounded to reduce electrical interference and to provide additional protection.
The transformer is protected by the primary main breaker, which handles high interrupting fault conditions.
The pre-wired mini-power center is easy to install and it occupies considerably less space.
Features:
Benefits: