Hammond Power Solutions C1F003EES
Transformer, Potted, 1PH, 3KVA, 120/240Vi, 120/240Vo
Mfr. Part #: C1F003EES / RS Stock #: 70602709
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,023.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
240 VAC ; 480 VAC
Configuration
Encapsulated
Frequency
60 Hz
Needed Voltage
120 VAC ; 240 VAC
Phase
1 Phase
Power Rating
3 kVA
Primary Voltage
240/480 VAC
Secondary Voltage
120/240 VAC
UPC Code
803423092283
Overview
HPS Fortress is an innovative design that provides the ideal solution for commercial applications where quality, ease of installation, and low cost are key.
All units are encapsulated with electrical grade silica sand and resin compounds, which completely enclose the core and coil to seal out moisture, airborne contaminants and eliminates corrosion and deterioration.
All units are encapsulated with electrical grade silica sand and resin compounds, which completely enclose the core and coil to seal out moisture, airborne contaminants and eliminates corrosion and deterioration.