Hammond Manufacturing XPFA120BK

Hammond Manufacturing Grill, Filter Fan; Black; 4.70 in. Square Fan; 5.91 in.; ABS Plastic; Synthetic
Mfr. Part#:
XPFA120BK

Allied Stock#: 70166981
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$18.00 (Each)
1$18.000
15$17.110
25$16.280
50$15.530
100$14.850
Availability

127 can ship immediately.

718 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Create your own filter fans or exhaust grill. Mounts easily with 4 screws using template and hardware provided. Complete with flame retardant ABS plastic grill and flame retardant synthetic filter. Integral gasket on reverse side of grill seals against enclosure surface. Can be used with standard 3.15" or 4.70" square fans (not included) or alone as an exhaust grill. Molded in 3 colors, black, gray/beige (RAL7032) and ASA61 gray (RAL7011).


© Allied Electronics, Inc. 2015. All rights reserved.