Location: 
All Products

Hammond Manufacturing - Transformers BPE2F

Hammond Manufacturing - Transformers - BPE2F - TRANSFORMER,  WALL PLUG-IN,  120V,  40VA,  16V@2.50A,  SCREW TERMINALS View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers TRANSFORMER, WALL PLUG-IN, 120V, 40VA, 16V@2.50A, SCREW TERMINALS
Mfr. Part#:
BPE2F

Allied Stock#: 70180900

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$21.39 (Each)
1$21.390
5$20.750
10$20.130
Availability

47 can ship immediately.

373 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BP Series
Configuration: Enclosed
Current, Secondary: 2.5 A
Dimensions: 3.45 x 2.56 x 2.1 In.
Frequency: 60 Hz
Mounting Type: Wall Plug
Number of Outlets: 1
Phase: 1
Power Rating: 40 VA
Termination: Screw Terminals
Type: Energy Limiting
Voltage, Primary: 120 VAC
Voltage, Secondary: 16 VAC

Overview

Features:
  • Black Plastic Enclosure
  • Indoor Use Only
  • Two Recessed Slot Head Screw Output (Secondary) Terminals
  • 60 Hz Operation
  • Input 120 VAC, 20 VA Units Are Inherently Limited — No Fuses or Circuit Breakers
  • 40 VA Units Use an Internal Slow Blow Fuse
  • CSA Certified (#LR 113601) and UL Listed (#E 184936)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products