Location: 
All Products

Hammond Manufacturing - Transformers BPD2G

Hammond Manufacturing - Transformers - BPD2G - Transformer,  wall plug-in,  energy limiting,  20VA,  pri:120V,  sec:24VAC/.83A View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers Transformer, wall plug-in, energy limiting, 20VA, pri:120V, sec:24VAC/.83A
Mfr. Part#:
BPD2G

Allied Stock#: 70180886

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$14.73 (Each)
1$14.730
5$14.290
10$13.860
Availability

10 can ship immediately.

660 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BP Series
Configuration: Enclosed
Current, Secondary: 0.83 A
Dimensions: 3.2 x 2.18 x 1.93 In.
Frequency: 60 Hz
Mounting Type: Wall Plug
Number of Outlets: 1
Phase: 1
Power Rating: 20 VA
Standards: UL, CSA
Termination: Screw Terminals/Plug-In
Type: Energy Limiting
Voltage, Primary: 120 VAC
Voltage, Secondary: 24 VAC

Overview

Features:
  • Black Plastic Enclosure
  • Indoor Use Only
  • Two Recessed Slot Head Screw Output (Secondary) Terminals
  • 60 Hz Operation
  • Input 120 VAC, 20 VA Units Are Inherently Limited — No Fuses or Circuit Breakers
  • 40 VA Units Use an Internal Slow Blow Fuse
  • CSA Certified (#LR 113601) and UL Listed (#E 184936)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products