Location: 
All Products

Hammond Manufacturing - Transformers BE2G-BULK

Hammond Manufacturing - Transformers - BE2G-BULK - Transformer,  energy limiting,  40VA,  pri120V,  sec 240V/1.67A View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers Transformer, energy limiting, 40VA, pri120V, sec 240V/1.67A
Mfr. Part#:
BE2G-BULK

Allied Stock#: 70281213

 RoHS Compliant Part

 

Resources

View BE2G-BULK Datasheet Datasheet

View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$15.77 (Each)
1$15.770
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BA-BE Series
Configuration: Enclosed
Current, Secondary: 1.67 A
Dimensions: 2.33 x 2.6 x 1.98 In.
Frequency: 60 Hz
Length, Lead: 9 In.
Phase: 1
Power Rating: 40 VA
Standards: CSA
Termination: Leadwires (Primary), Screws/QC Tabs (Secondary
Type: Energy Limiting
Voltage, Primary: 120 VAC
Voltage, Secondary: 24 VAC

Overview

Features:
  • Used in chimes, door bells, security systems, decorative lighting, furnaces, humidifiers, appliances, vending machines, intercom system type applications.
  • Rugged, low noise, cool running design, indoor use only.
  • Stripped wire input (primary) leads, screw terminal/quick fit tab terminal output (secondary).
  • Nipple locknut mount for box installation, complete with locknut and mounting bracket (as shown below).
  • Input leads are black, on 240 V models 240 V lead is red. All models are 60 Hz.- inherently limited — no fuses or circuit breakers.
  • C UL and UL listed #E184371 — Except for part numbers BE2F and BE7G.
  • CSA certified (#LR 3902 Class 2) energy limiting transformer. Complies with CSA standard C22.2 #66 part B
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.