Location: 
All Products

Hammond Manufacturing - Transformers 6K7VG

Hammond Manufacturing - Transformers - 6K7VG - TRANSFORMER,  PRI:110-120V,  50/60HZ,  750VCT @150DCMA,  5V @3A,  6.3A @ 5.0A,  LEADS View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers TRANSFORMER, PRI:110-120V, 50/60HZ, 750VCT @150DCMA, 5V @3A, 6.3A @ 5.0A, LEADS
Mfr. Part#:
6K7VG

Allied Stock#: 70008996

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$52.86 (Each)
1$52.860
Availability

9 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6K Series
Configuration: Enclosed
Current, Secondary: 0.15 A
Frequency: 50/60 Hz
Type: Tube
Voltage, Primary: 115 VAC
Voltage, Secondary: 750 (C.T.) VAC

Overview



For new equipment or replacement use.

  • 110-120 Volt AC Primaries
  • 6 Inch Flexible Color-Coded Leads
  • Meets NAFTA Requirements