Location: 
All Products

Hammond Manufacturing - Transformers 6K56VG

Hammond Manufacturing - Transformers - 6K56VG - TRANSFORMER,  PRI:110-120V,  50/60HZ, 540VCT @120DCMA,  5V @3A,  6.3V @3.5A,  LEADS View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers TRANSFORMER, PRI:110-120V, 50/60HZ, 540VCT @120DCMA, 5V @3A, 6.3V @3.5A, LEADS
Mfr. Part#:
6K56VG

Allied Stock#: 70009005

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$49.11 (Each)
1$49.110
15$47.630
25$46.200
50$44.820
100$42.570
Availability

6 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6K Series
Configuration: Enclosed
Current, Secondary: 0.12 A
Frequency: 50/60 Hz
Type: Tube
Voltage, Primary: 115 VAC
Voltage, Secondary: 540 (C.T.) VAC

Overview



For new equipment or replacement use.

  • 110-120 Volt AC Primaries
  • 6 Inch Flexible Color-Coded Leads
  • Meets NAFTA Requirements