Location: 
All Products

Hammond Manufacturing - Transformers 6K27VF

Hammond Manufacturing - Transformers - 6K27VF - TRANSFORMER,  PRI:110-120V,  60HZ,  125VCT@15DCMA,  6.3V @.6a,  LEADS View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers TRANSFORMER, PRI:110-120V, 60HZ, 125VCT@15DCMA, 6.3V @.6a, LEADS
Mfr. Part#:
6K27VF

Allied Stock#: 70009000

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$14.73 (Each)
1$14.730
15$14.290
25$13.860
50$13.450
100$12.780
Availability

14 can ship immediately.

18 can ship in 10 days.

7 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6K Series
Configuration: Encapsulated
Current, Secondary: 0.015 A
Frequency: 60 Hz
Type: Tube
Voltage, Primary: 115 VAC
Voltage, Secondary: 125 VAC

Overview



For new equipment or replacement use.

  • 110-120 Volt AC Primaries
  • 6 Inch Flexible Color-Coded Leads
  • Meets NAFTA Requirements
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.