Location: 
All Products

Hammond Manufacturing - Transformers 6K173VCP

Hammond Manufacturing - Transformers - 6K173VCP - STEP-DOWN AUTOFORMER, 50/60HZ, PRI:230V, SEC:115V, 3-WIRE, 6'CORD & OUTLET,  1000VA View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers STEP-DOWN AUTOFORMER, 50/60HZ, PRI:230V, SEC:115V, 3-WIRE, 6'CORD & OUTLET, 1000VA
Mfr. Part#:
6K173VCP

Allied Stock#: 70009032

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$117.21 (Each)
1$117.210
15$113.690
25$110.280
50$106.980
Availability

10 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6K Series
Configuration: Enclosed
Dimensions: 51⁄2 H x 45⁄8 W x 51⁄4 D In.
Frequency: 50/60 Hz
Input Voltage: 230 V
Mounting Hole Size: 31⁄2 × 35⁄8 In.
Power Rating: 1 kVa
Type: Auto
Voltage, Output: 115 V
Voltage, Primary: 230 VAC
Voltage, Secondary: 115 VAC
Weight: 14.8 Lbs.

Overview

Features:
  • 50/60 Hertz Operating Frequency
  • Black Enamel Finish
  • Meets NAFTA Requirements
  • 3-Wire 6 Feet Cord and Plug with 3-Wire Female Outlet on Case Except 6K68HF and 6K69 which Have Leads
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.