Location: 
All Products

Hammond Manufacturing - Transformers 6K140HF

Hammond Manufacturing - Transformers - 6K140HF - ISOLATION TRANSFORMER. 115/230V,  50VA,  OUT: 115V,  LEADS View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers ISOLATION TRANSFORMER. 115/230V, 50VA, OUT: 115V, LEADS
Mfr. Part#:
6K140HF

Allied Stock#: 70009022

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$21.08 (Each)
1$21.080
15$20.450
25$19.840
50$19.240
100$18.280
Availability

42 can ship immediately.

45 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6K Series
Configuration: Enclosed
Dimensions: 25⁄16 x 311⁄16 x 23⁄8 In.
Frequency: 50/60 Hz
Mounting Hole Size: 31⁄8 In.
Power Rating: 50 VA
Type: Isolation
Voltage, Primary: 115/230 VAC
Voltage, Secondary: 115 VAC

Overview



Features:
  • 50/60 Hertz Operation
  • Meets NAFTA Requirements
  • “VCP” Types Have 3-Wire 6 Feet Cord and Plug with 3-Wire Female Outlet, "HF" Types Have Leads