Hammond Manufacturing 229E16
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, PCB
Mfr. Part #: 229E16 / RS Stock #: 70180868
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.35
10
$16.31
25
$15.79
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Type
PCB Mount
Needed Voltage
8 VAC ; 16 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
2 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
229 Series Low Voltage PCB Mount Transformer
Secondary Current
0.3/0.15 A
Secondary Voltage
8/16 VAC
Standards
cULus
Termination
PCB - Thru Hole
Type
Power Transformer
UPC Code
62398027174
Overview
Features:
CSA Certified (File #LR3902)
UL Recognized (File #E50394)
Universal Dual Primary 115/230 V, 50/60 Hz
Low Primary to Secondary Coupling
Balanced Windings
No Electrostatic Shield Required
Low EMF Radiation Due to Semi-Toroidal Design
Dual — Split Bobbin Design
High Insulation — Hi-Pot of 1,750 VRMS
?Class B Insulation — 130°C
Low Profile Mounting
?Class B Insulation — 130°C