Hammond Manufacturing 229C10
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 5/10VAC, PCB
Mfr. Part #: 229C10 / RS Stock #: 70180876
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.46
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Type
PCB Mount
Needed Voltage
5 VAC ; 10 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
24 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
229 Series Low Voltage PCB Mount Transformer
Secondary Current
4.8/2.4 A
Secondary Voltage
5/10 VAC
Standards
cULus
Termination
PCB - Thru Hole
Type
Power Transformer
UPC Code
623980271514
Overview
Features:
CSA Certified (File #LR3902)
UL Recognized (File #E50394)
Universal Dual Primary 115/230 V, 50/60 Hz
Low Primary to Secondary Coupling
Balanced Windings
No Electrostatic Shield Required
Low EMF Radiation Due to Semi-Toroidal Design
Dual — Split Bobbin Design
High Insulation — Hi-Pot of 1,750 VRMS
?Class B Insulation — 130°C
Low Profile Mounting
?Class B Insulation — 130°C