Location: 
All Products

Hammond Manufacturing - Transformers 186E120

Hammond Manufacturing - Transformers - 186E120 - Transformer; 60VA; Chassis; Pri:115/230VAC; Sec:120VCT; 0.5A; Dual Bobbin View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers Transformer; 60VA; Chassis; Pri:115/230VAC; Sec:120VCT; 0.5A; Dual Bobbin
Mfr. Part#:
186E120

Allied Stock#: 70181249

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$17.19 (Each)
1$17.190
5$16.670
10$16.170
Availability

0 can ship immediately.

111 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 186 Series
Configuration: Bobbin
Current, Secondary: 0.5 A
Dimensions: 3.68" L x 2.25" H x 1.81" D
Frequency: 50/60 Hz
Length, Lead: 0.25 in.
Mounting Hole Size: 3.12 "
Mounting Type: Panel Mount
Number of Outlets: 2
Phase: 1
Power Rating: 60 VA
Primary Type: Dual
Standards: UL, CSA
Termination: QC Tabs
Type: Power
Voltage, Primary: 115/230 VAC
Voltage, Secondary: 120 (C.T.) VAC

Overview

Features:
  • Combination Solder or Quick Connect Terminals
  • Dual Primary 115/230 V, 50/60 Hz
  • Split Bobbin Construction Means No Electrostatic Shield Is Necessary
  • Chassis Mount Design
  • UL Listed and CSA Certified
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products