Hammond Manufacturing 186E12
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12.6 (CT)VAC
Mfr. Part #: 186E12 / RS Stock #: 70181228
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.88
5
$23.64
10
$22.89
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Lead Length
0.25 in
Mounting Hole Size
3.12 in
Mounting Type
Panel Mount
Needed Voltage
6.3 VAC ; 12.6 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
50 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
186 Series Open Style Chassis Mount Transformer
Secondary Current
4 A
Secondary Voltage
6.3/12.6 VAC
Standards
UL, CSA
Termination
QC Tabs
Type
Power Transformer
UPC Code
62398030244
Overview
Features:
Combination Solder or Quick Connect Terminals
Dual Primary 115/230 V, 50/60 Hz
Split Bobbin Construction Means No Electrostatic Shield Is Necessary
Chassis Mount Design
UL Listed and CSA Certified