Location: 
All Products

Hammond Manufacturing - Transformers 182P12

Hammond Manufacturing - Transformers - 182P12 - Transformer,  Toroidal Power; 120VA; Chassis; Pri:117/234VAC; Sec:Ser 24VCT, Par 12V View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers Transformer, Toroidal Power; 120VA; Chassis; Pri:117/234VAC; Sec:Ser 24VCT, Par 12V
Mfr. Part#:
182P12

Allied Stock#: 70181102

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$67.91 (Each)
1$67.910
5$65.870
10$63.890
Availability

18 can ship immediately.

38 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 182 Series
Configuration: Toroidal
Current, Secondary: 10/5 A
Dimensions: 1.68" H x 3.98" O.D
Frequency: 50/60 Hz
Length, Lead: 8 "
Mounting Type: Panel Mount
Number of Outlets: 2
Phase: 1
Power Rating: 120 VA
Primary Type: Dual
Standards: UL, CSA, CE
Termination: Leadwires
Type: Power
Voltage, Primary: 117/234 VAC
Voltage, Secondary: 12/24 VAC
Weight: 2.84 lbs.

Overview

Features:
  • Low Profile
  • Space Saving and Light Weight Due to High Efficiency Toroidal Design
  • Low EMF Radiation
  • Dual Primary 117/234 V
  • 50/60 Hz Operation
  • 4000 VRMS Hi-Pot Test
  • Dual Secondaries for Series or Parallel Connection
  • Recognized to UL506
  • CSA Certified to C22.2 #66
  • CE Certified to IEC 950
  • Meets NAFTA Requirements
  • Similar Products