Location: 
All Products

Hammond Manufacturing - Transformers 176A

Hammond Manufacturing - Transformers - 176A - Transformer,  Auto Step Up; 120VA; 115VAC Vi; 230VAC Vo; 3.16In.W; 2.50In.Wx2.94In.D ( View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers Transformer, Auto Step Up; 120VA; 115VAC Vi; 230VAC Vo; 3.16In.W; 2.50In.Wx2.94In.D (
Mfr. Part#:
176A

Allied Stock#: 70180979

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$61.51 (Each)
1$61.510
5$59.660
10$57.880
Availability

10 can ship immediately.

36 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 176 Series
Configuration: Enclosed
Cord Length: 5 ft.
Dimensions: 3.16" W x 3.81" H x 4.25" D
Frequency: 50/60 Hz
Mounting Hole Size: 2.5, 2.94 "
Number of Outlets: 1
Outlet Connector: Schuko
Phase: 1
Power Rating: 120 VA
Standards: UL, cUL
Termination: Cord and Plug
Type: Auto
Voltage, Primary: 115 VAC
Voltage, Secondary: 230 VAC
Weight: 3.5 lbs.

Overview

Autotransformer
Step Up - Plug In

(115 V to 230 V)

  • Single winding, does not provide isolation, for use where equipment is already isolated and only voltage change is required.
  • World wide applications, 50 or 60 Hz. operation, step up (115 VAC to 230 VAC).
  • Input is circuit breaker protected.
  • Hi-pot tested to 2 KV RMS
  • Standard 3-wire, grounded plug (can also be used with adaptors for proper grounding).
  • Input is connected to a 5 foot cord & standard grounded 125V North American plug (NEMA 5-15P)
  • Output is connected to a grounded North American 250V receptacle (NEMA 6-15R).
  • North American Mark of Safety - C UL & UL listed (File #E211544)
    *Remember - These units do NOT convert line frequency.