Location: 
All Products

Hammond Manufacturing - Transformers 170C

Hammond Manufacturing - Transformers - 170C - Transformer,  Line Auto; 300VA; 230VAC to 115VAC Vi; 115VAC to 230VAC Vo; 3.81In.H; 4I View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing - Transformers Transformer, Line Auto; 300VA; 230VAC to 115VAC Vi; 115VAC to 230VAC Vo; 3.81In.H; 4I
Mfr. Part#:
170C

Allied Stock#: 70181293

 RoHS Compliant Part

 
View More from Hammond Manufacturing - Transformers >>
Pricing (USD) & Availability
Standard Pricing
$50.94 (Each)
1$50.940
5$49.410
10$47.930
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 170 Series
Configuration: Enclosed
Dimensions: 3.13" W x 3.81" H x 4" D
Frequency: 50/60 Hz
Length, Lead: 8 "
Mounting Hole Size: 2.5, 2.69 "
Number of Outlets: 2
Phase: 1
Power Rating: 300 VA
Standards: CSA
Termination: Leadwires
Type: Auto
Voltage, Primary: 115/230 VAC
Voltage, Secondary: 115/230 VAC
Weight: 6 lbs.

Overview

Features:
  • Flexible World Wide Applications
    — 50 or 60 Hz Operation
    — Step Down (230 VAC to 115 VAC) or
    — Step Up (115 VAC to 230 VAC)
  • Connection by Flexible Leads, 8" Minimum Length
  • Models 170B and 170D Are CSA Certified (# LR 3902)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.