Hammond Manufacturing 160D120
TRANSFORMER, PC MT, 1VA, 120VCT@8MA, 60V@16MA
Mfr. Part #: 160D120 / RS Stock #: 70180948
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.62
10
$12.80
25
$12.39
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Needed Voltage
60 VAC ; 120 VAC
Power Rating
1 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Secondary Current
0.016/0.008 A
Secondary Voltage
60/120 VAC
Type
Power Transformer
UPC Code
623980300535
Overview
Features:
Vertical Mount, Split Bobbin Design
Dual Winding Secondaries, Non-Concentrically Wound
Low Primary to Secondary Coupling — No Electrostatic Shield Required
High Insulation — Hipot of 2,000 VRMS
Class B Insulation — 130°C
CSA Certified and UL Recognized