Hammond Manufacturing 157R
DC Filter Choke,Open Bracket,Ind 2 H,Curr-Rtg 0.2 A,DCR 57 Ohms,Leadwires
Mfr. Part #: 157R / RS Stock #: 70315425
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$31.32
5
$29.75
10
$28.19
20
$26.62
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.2 A
Inductance
2 H MuH
Resistance DC
57 Ohms
Termination
Lead Wires
Tolerance
0.15 %
Type
Choke
UPC Code
623980203805
Voltage Rating
400 VDC
Weight
1 lb
Overview
Features:
Economical "Open Bracket" — Channel Mount
Tolerance of 15% on Both Inductance and Resistance
Inductances Measured at Rated D.C. Current
Minimum 5" Long Leads
Units Will Exhibit Less Inductance at Slightly Higher Currents or More at Lower Currents
Perfect for High Voltage Power Supply Filtering