Location: 
All Products

Hammond Manufacturing RSUS1926BK1

Hammond Manufacturing - RSUS1926BK1 - Shelf,  Sliding;  19 in.;  26 in.;  Unvented;  Steel;  14 ga.;  Black Textured View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Shelf, Sliding; 19 in.; 26 in.; Unvented; Steel; 14 ga.; Black Textured
Mfr. Part#:
RSUS1926BK1

Allied Stock#: 70166796

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$122.91 (Each)
1$122.910
5$119.230
10$115.660
15$112.180
25$108.700
Availability

23 can ship immediately.

159 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RS Series
Color: Black
Depth: 20.00" (508mm)
Finish: Black Textured
Height: 1U
Load Rating: 120 Lb.
Material: Steel
Primary Type: Sliding
Shelf, Depth: 26 in.
Size: 19 In.
Thickness: 14 ga.
Type: Solid
Width: 19" (482.6mm)

Overview

  • Attach to both pair of 19" rack rails
  • Heavy duty ball bearing slides included
  • Heavy duty, 14 Ga. steel construction
  • Weight load tested (RFUS2426BK1) to 120 pounds
  • Folded on all four sides for extra strength
  • Rugged textured powder paint finish
  • MOUNTS ON TWO PAIR OF PANEL RAILS (FRONT & BACK)