Location: 
All Products

Hammond Manufacturing RSDP19028LG2

Hammond Manufacturing - RSDP19028LG2 - ENCLOSURE; ACCESSORY; DOOR; 28 IN.; PANEL RAIL; RACK; LT GRAY; STEEL; 14 GA. View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing ENCLOSURE; ACCESSORY; DOOR; 28 IN.; PANEL RAIL; RACK; LT GRAY; STEEL; 14 GA.
Mfr. Part#:
RSDP19028LG2

Allied Stock#: 70165732

 RoHS Compliant Part

 

Resources

View RSDP19028LG2 Datasheet Datasheet

View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$141.47 (Each)
1$141.470
3$134.510
6$128.000
10$122.100
15$116.710
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RSD Series
Color: Gray
Color, Frame: Gray
Color, Panel: Gray
Dimensions: 27.880L x 19.000" W x 0.630" H (708.15mm x 482.60mm x 16.00mm)
Features: Locks
Fits Rack Size: Economizer Rack
For Use With: Rack Rail Mounted
Height, Panel Space: 28 in.
Material: Metal, Steel
Material Thickness: 14 ga.
Material, Body: Steel
Mounting Type: Rack
Type: Door
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.