Location: 
All Products

Hammond Manufacturing RCSC19042PDBK1

Hammond Manufacturing - RCSC19042PDBK1 - Rack;  Desktop;  Perforated Locking Door;  16Gauge Steel;  Black Pwdr Coat;  Incl Hdwr View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Rack; Desktop; Perforated Locking Door; 16Gauge Steel; Black Pwdr Coat; Incl Hdwr
Mfr. Part#:
RCSC19042PDBK1

Allied Stock#: 70165411

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$261.77 (Each)
1$261.770
5$253.930
10$246.310
15$238.920
25$226.970
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RCSC Series
Color: Black
Dimensions: 44.280L x 23.690" W x 0.700" H (1124.71mm x 601.73mm x 17.78mm)
Features: Locks
For Use With: RCSC Series
Height: 42" (1066.8mm)
Material: Metal, Steel
Material, Body: Steel
Type: Door

Overview

  • 16-Gauge Steel Construction

  • Front and Back of “RCSC” Rack Cabinet Is Punched to Accept These Doors

  • Finished in Rugged Textured Black Powder Paint

  • Includes Mounting Hardware, Installed Lock and Two Keys

  • Mounts Either Right-Hand or Left-Hand Hinge (Door and Cabinet Are Symmetrical)

  • Rack Assembly Screws Are Behind the Door for Complete Security

  • Doors Can Be Added Even If Rack Is Fully Loaded — Mounting Uses a Unique “Snap In” Secure Hinge Mount from the Outside

  • Perforated Doors Meet Server Manufacturer Free-Air-Ratio (FAR) Requirements of 65%