Location: 
All Products

Hammond Manufacturing RCSC19021SDBK1

Hammond Manufacturing - RCSC19021SDBK1 - Rack; Desktop; Solid Locking Door; 16 Gauge Steel; Black Pwdr Coat; Incl Hdwr View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Rack; Desktop; Solid Locking Door; 16 Gauge Steel; Black Pwdr Coat; Incl Hdwr
Mfr. Part#:
RCSC19021SDBK1

Allied Stock#: 70166028

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$166.83 (Each)
1$166.830
5$158.620
10$150.940
15$143.960
25$137.620
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RCSC Series
Color: Black
Dimensions: 23.690L x 23.280" W x 0.700" H (601.73mm x 591.31mm x 17.78mm)
Features: Locks
For Use With: RCSC Series
Height: 21" (533.4mm)
Material: Metal, Steel
Material, Body: Steel
Type: Door

Overview

  • 16-Gauge Steel Construction

  • Front and Back of “RCSC” Rack Cabinet Is Punched to Accept These Doors

  • Finished in Rugged Textured Black Powder Paint

  • Includes Mounting Hardware, Installed Lock and Two Keys

  • Mounts Either Right-Hand or Left-Hand Hinge (Door and Cabinet Are Symmetrical)

  • Rack Assembly Screws Are Behind the Door for Complete Security

  • Doors Can Be Added Even If Rack Is Fully Loaded — Mounting Uses a Unique “Snap In” Secure Hinge Mount from the Outside
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.