Location: 
All Products

Hammond Manufacturing RCHD1928BK1

Hammond Manufacturing - RCHD1928BK1 - Door;  For RCHS & RCHV Racks;  Pnl Ht 28 In (8U);  Fits 19 In Racks;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Door; For RCHS & RCHV Racks; Pnl Ht 28 In (8U); Fits 19 In Racks; Black
Mfr. Part#:
RCHD1928BK1

Allied Stock#: 70164931

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$105.53 (Each)
1$105.530
5$102.370
10$99.290
15$96.310
25$91.500
Availability

3 can ship immediately.

107 can ship in 10 days.

8 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RCHV Series
Color: Black
Color, Panel: Black
Dimensions: 27.880L x 18.880" W x 0.500" H (708.15mm x 479.55mm x 12.70mm)
Features: Locks
Fits Rack Size: RCHS Series Racks
For Use With: RCHS and RCHV Series
Material: Metal, Steel
Material, Body: Steel
Type: Door

Overview

Doors
  • 16-Gauge Steel Construction
  • Both Front and Back of “RCHS“ Rack Cabinets Are Punched to Accept These Doors
  • Mounts Either Right or Left Hand Hinge (Door and Cabinet Are Symmetrical)
  • Includes Installed Lock and Two Keys
  • Finished in Rugged Textured Powder Paint to Match RCHS/RCHV Enclosures
  • Includes Mounting Hardware
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.