Hammond Manufacturing RCBS1901213CG1
Rack, Desk Top, 16 ga. Steel, 21 in., 14.25 in., 13 in., 19 in., Beige Textured
Mfr. Part #: RCBS1901213CG1 / RS Stock #: 70166819
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
No
Body Material
16 ga. Steel
Color
Beige
Configuration
Complete
Door Type
Doorless
External Height
14.25 in.
External Width
21 in.
Features
Handles
Load Rating
600 lbs
Material
Steel
Mounting Type
Two Pair
Overall Dimensions
13.000” L x 21.000” W x 14.250” H (330.20mm x 533.40mm x 361.95mm)
Panel Depth
13 In. in
Panel Space
7U/12.25 In.
Primary Type
Cabinet Rack
Rack Height
7 U
Rack Size
19
Series
RCBS Series
Size
19 In. in
Type
Desktop
Weight
17 lbs
Overview
16 ga. Steel Body, 21 in. Panel Width, 5.5 in. Height, 13 in. Depth, 19 in. Rack Size, Rack
Front and rear recessed flange, punched for 10-32 clip nuts on EIA universal spacing (5/8 - 5/8 - 1/2 in.) ?Welded, economy 19 in. table top rack ?Includes rubber feet, two lifting handles and 10-32 clip nuts ?Tough powder finish paint