Location: 
All Products

Hammond Manufacturing R200-162-000

Hammond Manufacturing - R200-162-000 - Enclosure; Box-Lid; Wallmount; ABS, UL94HB; Gray; 6.4x9.6x2.4 In; NEMA 13; R200 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Enclosure; Box-Lid; Wallmount; ABS, UL94HB; Gray; 6.4x9.6x2.4 In; NEMA 13; R200 Series
Mfr. Part#:
R200-162-000

Allied Stock#: 70164196

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$63.08 (Each)
1$63.080
6$59.970
15$57.070
25$54.430
100$52.030
Availability

0 can ship immediately.

279 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: ABS plastic enclosures are designed for use as instrument enclosures, electrical junction boxes or terminal wiring enclosures where metallic enclosures are not suitable. Provide outstanding protection against dust, oil and pressurized water.
Brand/Series: R200 Series
Color: Gray
Color, Body: Grey
Color, Cover: Gray
Configuration: Without Knock-Outs
Depth: 2.4" (61mm)
Dimensions: 6.400 x 9.600 x 2.400 in.
IP Rating: IP66
Length: 9.6" (243.84mm)
Material: ABS
Material, Body: ABS Plastic
Material, Gasket: Polyurethane
Material, Screw: Stainless Steel
Mounting Type: Wallmount
NEMA Rating: 13
NEMA Type: NEMA 13
Standards: UL Listed
Temperature Range: -40 to +120 °C
Type: Clamshell
Width: 6.4" (162.6mm)

Overview

ABS Plastic Watertight Enclosure
  • Interlocking flange on cover and bottom sections
  • Captive stainless steel cover screws are provided
    ABS plastic enclosures are designed for use as instrument enclosures, electrical junction boxes or terminal wiring enclosures where metallic enclosures are not suitable. Provide outstanding protection against dust, oil and pressurized water.