Hammond Manufacturing PJ16148RL
Enclosure, Junction Box, Polyester, NEMA 4X, Snap Latch, Solid
Mfr. Part #: PJ16148RL / RS Stock #: 70164156
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$267.20
10
$253.83
25
$227.22
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
8 in
Approximate Height
16 in
Approximate Width
14 in
Color
Gray
Finish
White Powder Coated Finish
Lid Depth
2.53 in.
Material
Polyester ; Fiberglass
Screw Type
Boss
Size
Medium in
Standards
UL Listed, CSA Certified
Type
Junction Box
UPC Code
623980703176
Overview
UL 508 Type 1, 2, 3, 4, 4X, 12 and 13
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 529, IP66
Medium Gray Molded Fiberglass Polyester Enclosure with Matching Cover
Standard JIC Sizes Under 18" × 16"
Door Fasteners Include a Provision for Padlocking
Continuous Stainless Steel Door Hinge
Operating Temperature: -40°C to 130°C (-40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting, Hardware Is Included
Threaded Brass Inserts Are Provided for Mounting Feet to the Rear of the Enclosure
Stainless Steel Mounting Brackets and Hardware Are Provided for Mounting to the Rear of the Enclosure
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 529, IP66
Medium Gray Molded Fiberglass Polyester Enclosure with Matching Cover
Standard JIC Sizes Under 18" × 16"
Door Fasteners Include a Provision for Padlocking
Continuous Stainless Steel Door Hinge
Operating Temperature: -40°C to 130°C (-40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting, Hardware Is Included
Threaded Brass Inserts Are Provided for Mounting Feet to the Rear of the Enclosure
Stainless Steel Mounting Brackets and Hardware Are Provided for Mounting to the Rear of the Enclosure
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum