Location: 
All Products

Hammond Manufacturing PJ1086H

Hammond Manufacturing - PJ1086H - Enclosure; Box-Lid; Wallmount; Polyester; Gray; 10.14x8.26x6.13 In; NEMA13; PJ Series View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Enclosure; Box-Lid; Wallmount; Polyester; Gray; 10.14x8.26x6.13 In; NEMA13; PJ Series
Mfr. Part#:
PJ1086H

Allied Stock#: 70166903

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$70.73 (Each)
1$70.730
6$68.610
15$66.550
25$64.550
50$61.330
Availability

9 can ship immediately.

20 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PJ Series
Color: Gray
Configuration: Without Knock-Outs
Dimensions: 10.140 x 8.260 x 6.130 in.
IP Rating: IP66
Material: Polyester
Mounting Type: Wall Mount
NEMA Type: 13
Size: Small
Type: Box-Lid

Overview

UL 508 Type 1, 2, 3, 4, 4X, 12 and 13
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 529, IP66
Medium Gray Molded Fiberglass Polyester Enclosure with Matching Cover
Standard JIC Sizes Under 18" × 16"
Door Fasteners Include a Provision for Padlocking
Continuous Stainless Steel Door Hinge
Operating Temperature: –40°C to 130°C (–40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting, Hardware Is Included
Threaded Brass Inserts Are Provided for Mounting Feet to the Rear of the Enclosure
Stainless Steel Mounting Brackets and Hardware Are Provided for Mounting to the Rear of the Enclosure
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum