Location: 
All Products

Hammond Manufacturing N1A242412

Hammond Manufacturing - N1A242412 - Enclosure; Box-Lid; Wallmount; Steel; Gray; 24x24x12 In; NEMA 1; Hinged; N1A Series View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Enclosure; Box-Lid; Wallmount; Steel; Gray; 24x24x12 In; NEMA 1; Hinged; N1A Series
Mfr. Part#:
N1A242412

Allied Stock#: 70166877

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$258.57 (Each)
1$258.570
5$250.810
10$243.290
15$235.990
25$224.190
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Designed for indoor use to house controls, instruments and components not requiring oil-tight or dust-tight protection
Brand/Series: N1A Series
Color: Gray
Configuration: Without Knock-Outs
Cover Material: Steel
Depth: 12" (304.8mm)
Dimensions: 24.000 x 24.000 x 12.000 in.
IP Rating: IP20
Length: 24" (609.6mm)
Material: Steel
Mounting Type: Wall Mount
NEMA Type: 1
Size: Large
Special Features: Hinged, Inner Panel
Standards: UL 50 Type 1 on models marked1, CSA Type 1 Complies with NEMA Type 1, IEC 529, IP30
Type: Box-Lid
Width: 24" (609.6mm)

Overview

14 Gauge Steel Body, NEMA 1 N1A Series Panel Enclosure
  • Enclosure is formed and spot welded
  • Removable 12 or 14 ga. inner panel is Mounted in the rear of the enclosure on collar studs
  • Removable door is Mounted on slip hinges
  • A bonding stud is provided on the door and a grounding stud is provided in the box
    Mounting holes are provided in the rear of the enclosure. Door is fastened with a slotted Quarter-Turn Latch; doors 30 in. and High Er are provided with two Latchs.