Hammond Manufacturing HDR12UBK
Enclosure;Rack;Desktop;Knockdown;23H x 20W x 11.5D
Mfr. Part #: HDR12UBK / RS Stock #: 70406813
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Configuration
Desktop
Construction
Knockdown
Door Type
Doorless
Features
Slope, 10
Material
Steel
Mounting Type
One Pair
Overall Dimensions
11.496” L x 19.921” W x 22.756” H (292.00mm x 506.00mm x 578.00mm)
Primary Type
Open Rack
Series
HDR Series
Type
Desktop
UPC Code
623980417028
Overview
The Hammond Desktop Rack (HDR) Series features a small form factor perfect for small projects. Available in 8U, 12U and 16U options, this rack series is ideal for smaller IT, Security and AV applications.
Base and Panel Constructed in 16-Guage Steel
Includes Two (2) 12-Guage Steel 19 Inch EIA-310-D Compliant Mounting Rails
Rails Are 10-32 Tapped Rails with Rack Space Indicators
Rails Are Angled 10-Degrees When Rack is Assembled
Available in 8 U, 12 U and 16 U Rack Spacing
Side of Rails Include Multiple Tie Points for Cable Management
Finished in Smooth Black Powder Paint
Knockdown Design Ships Unassembled for Easy Handling and Shipping Protection
Tested to Nearly Double the Suggested Load Rating of 195 Lbs.
Manufactured in North America