Location: 
All Products

Hammond Manufacturing FT900TA1BK

Hammond Manufacturing - FT900TA1BK - Fan Trays without lighted switch 19 x 17 120 watts View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Fan Trays without lighted switch 19 x 17 120 watts
Mfr. Part#:
FT900TA1BK

Allied Stock#: 70167079

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$425.90 (Each)
1$425.900
5$413.120
10$400.730
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 900 CFM
Bearing Type: Ball
Brand/Series: FT Series
Current, Ratings: 1.5 A
Depth: 1.75 in.
Frequency: 50/60 Hz
Number of Fans: 9
Power Dissipation: 120 W
Power Rating: 120 W
Rack Size: 19
Voltage Rating: 115 VAC
Width, Case: 17 in.